Part Details for 1828970000 by Weidmüller Interface GmbH & Co. KG
Overview of 1828970000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1828970000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K0195
|
Newark | Sldv-Thr 5.08/20/180F 1.5Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1828970000 RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2300 / $18.3400 | Buy Now |
DISTI #
1828970000-ND
|
DigiKey | TERM BLOCK HDR 20POS VERT 5.08MM Min Qty: 16 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.8331 | Buy Now |
DISTI #
1828970000
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 5.08mm Solder ST Thru-Hole Box - Bulk (Alt: 1828970000) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Container: Bulk | 0 |
|
$9.6717 / $11.1418 | Buy Now |
DISTI #
470-1828970000
|
Mouser Electronics | Pluggable Terminal Blocks SLDV-THR 5.08/20/180F 1.5SN BK BX RoHS: Compliant | 0 |
|
$11.4400 / $13.2800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.2900 / $12.3100 | Buy Now |
DISTI #
1828970000
|
Avnet Abacus | Conn Shrouded Header HDR 40 POS 5.08mm Solder ST Thru-Hole Box (Alt: 1828970000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |