Part Details for 1829010000 by Weidmüller Interface GmbH & Co. KG
Overview of 1829010000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1829010000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K0199
|
Newark | Sldv-Thr 5.08/04/180Flf 3.2Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1829010000 Min Qty: 52 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1600 / $10.9400 | Buy Now |
DISTI #
1829010000-ND
|
DigiKey | TERM BLOCK HDR 4POS VERT 5.08MM Min Qty: 52 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0987 | Buy Now |
DISTI #
1829010000
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 5.08mm Solder ST Thru-Hole Box - Bulk (Alt: 1829010000) RoHS: Compliant Min Qty: 52 Package Multiple: 52 Container: Bulk | 0 |
|
$5.1985 / $5.9886 | Buy Now |
DISTI #
470-1829010000
|
Mouser Electronics | Pluggable Terminal Blocks SLDV-THR 5.08/04/180FLF 3.2SN BK BX RoHS: Compliant | 0 |
|
$6.1900 / $8.6400 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 4 POS 5.08mm Solder ST Thru-Hole Box RoHS: Compliant | 0 |
|
$5.3900 / $8.1900 | Buy Now |
DISTI #
1829010000
|
Avnet Abacus | Conn Shrouded Header HDR 8 POS 5.08mm Solder ST Thru-Hole Box (Alt: 1829010000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |