Part Details for 1829070000 by Weidmüller Interface GmbH & Co. KG
Overview of 1829070000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1829070000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K0205
|
Newark | Sldv-Thr 5.08/16/180Flf 3.2Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1829070000 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8600 / $17.8200 | Buy Now |
DISTI #
1829070000-ND
|
DigiKey | TERM BLOCK HDR 16POS VERT 5.08MM Min Qty: 20 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4285 | Buy Now |
DISTI #
1829070000
|
Avnet Americas | Conn Shrouded Header HDR 32 POS 5.08mm Solder ST Thru-Hole Box - Bulk (Alt: 1829070000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$9.3978 / $10.8262 | Buy Now |
DISTI #
470-1829070000
|
Mouser Electronics | Pluggable Terminal Blocks SLDV-THR 5.08/16/180FLF 3.2SN BK BX RoHS: Compliant | 0 |
|
$10.4200 / $13.0500 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 32 POS 5.08mm Solder ST Thru-Hole Box RoHS: Compliant | 0 |
|
$10.1500 / $13.2300 | Buy Now |
DISTI #
1829070000
|
Avnet Abacus | Conn Shrouded Header HDR 32 POS 5.08mm Solder ST Thru-Hole Box (Alt: 1829070000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |