-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC PLUG ASSY SIZE 23-37
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A99552-ND
|
DigiKey | CONN PLUG HSG MALE 37POS INLINE Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
28 In Stock |
|
$6.3630 / $9.8400 | Buy Now |
DISTI #
182926-1
|
Avnet Americas | Conn Housing PL 37 POS Crimp ST - Bulk (Alt: 182926-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 3 Days Container: Bulk | 0 |
|
$5.2723 / $6.3447 | Buy Now |
DISTI #
571-182926-1
|
Mouser Electronics | Standard Circular Connector PLUG ASSY SIZE 23-37 RoHS: Compliant | 122 |
|
$6.1800 / $10.3700 | Buy Now |
DISTI #
70284452
|
RS | Cable mnt plug, series1,sz 23,37 way, pin | TE Connectivity 182926-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 48 |
|
$7.4700 / $10.3700 | Buy Now |
|
Future Electronics | CPC PLUG ASSY SIZE 23-37 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$5.4500 / $5.5400 | Buy Now |
DISTI #
AMP182926-1
|
Heilind Electronics | CPC PLUG ASSY SIZE 23-37 | Americas - 0 in Stock |
|
$4.9440 / $6.8740 | Buy Now |
|
Onlinecomponents.com | CPC PLUG ASSY SIZE 23-37 RoHS: Compliant |
497 In Stock |
|
$6.0800 / $8.3400 | Buy Now |
DISTI #
182926-1
|
TTI | Standard Circular Connector PLUG ASSY SIZE 23-37 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 7 In Stock |
|
$6.1200 / $9.7400 | Buy Now |
DISTI #
182926-1
|
Avnet Americas | Conn Housing PL 37 POS Crimp ST - Bulk (Alt: 182926-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 3 Days Container: Bulk | 0 |
|
$5.2723 / $6.3447 | Buy Now |
DISTI #
CPC-0-0182926-1
|
TME | Plug, male, PIN: 37, w/o contacts, CPC Series 1, for cable, size 23 Min Qty: 1 | 2 |
|
$6.1700 / $8.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
182926-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
182926-1
TE Connectivity
CPC PLUG ASSY SIZE 23-37
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | 1-3/8 - 18 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Shell Size | 23 | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |