-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14133-ND
|
DigiKey | TERM BLOCK HDR 12POS 3.81MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
112 In Stock |
|
$7.4506 / $9.0800 | Buy Now |
DISTI #
651-1829992
|
Mouser Electronics | Pluggable Terminal Blocks 6 Pos 3.81mm pitch Through Hole Header RoHS: Compliant | 80 |
|
$7.4500 / $9.0600 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 6 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm - In combination with MCV plug components - both an MCVW and an MCVR plug must be used. RoHS: Compliant | 0 |
|
$7.7100 / $10.4900 | Buy Now |
|
Quest Components | MODULAR TERMINAL BLOCK, 8A, 1 ROW(S), 1 DECK(S) | 350 |
|
$6.0350 / $11.1760 | Buy Now |
|
Quest Components | MODULAR TERMINAL BLOCK, 8A, 1 ROW(S), 1 DECK(S) | 40 |
|
$19.8000 / $22.0000 | Buy Now |
DISTI #
1829992
|
TTI | Pluggable Terminal Blocks 6 Pos 3.81mm pitch Through Hole Header Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$7.2200 / $7.9800 | Buy Now |
DISTI #
000000000000052132
|
Sager | Pluggable Terminal Blocks 6 Pos 3.81mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$9.3700 / $10.0900 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 670 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 6 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm - In combination with MCV plug components - both an MCVW and an MCVR plug must be used. RoHS: Compliant | 0 |
|
$7.7100 / $10.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1829992
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1829992
Phoenix Contact
Modular Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PBT, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |