Part Details for 183-10-328-00-001000 by Mill-Max Mfg Corp
Overview of 183-10-328-00-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 183-10-328-00-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C4631
|
Newark | Standard Pin Header/Tube |Mill-Max 183-10-328-00-001000 Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.9400 / $58.8800 | Buy Now |
DISTI #
18310-32800001000-ND
|
DigiKey | CONN HDR DIP SOLDER 28POS GOLD Min Qty: 56 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$37.8159 | Buy Now |
DISTI #
575-18310328000010
|
Mouser Electronics | Headers & Wire Housings 28P DIP SOLDER CUP HDR 3 LEVEL WRAPOST RoHS: Compliant | 0 |
|
$30.2100 / $30.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 14 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$28.4900 | Buy Now |
DISTI #
000000000000402075
|
Sager | Headers & Wire Housings 28P DIP SOLDER CUP HDR 3 LEVEL WRAPOST Min Qty: 50 | 0 |
|
$17.6800 / $45.2700 | Buy Now |
Part Details for 183-10-328-00-001000
183-10-328-00-001000 CAD Models
183-10-328-00-001000 Part Data Attributes
|
183-10-328-00-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
183-10-328-00-001000
Mill-Max Mfg Corp
IC Socket, DIP28, 28 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP28 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 28 |