Part Details for 18307B by Nexel Shelving USA
Overview of 18307B by Nexel Shelving USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91618-307BLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Double row, Top Entry, 14 Positions, 2.54mm (0.100in) Pitch | |
91618-307B | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Double row, Top Entry, 14 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 18307B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3539-18307B-ND
|
DigiKey | WIRE SHELVING, EPOXY, 30X18X74" Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$176.4400 | Buy Now |