Part Details for 1830809 (ALTERNATE: IMCV 1 5/11-G-3 5 P20 THR) by Phoenix Contact
Overview of 1830809 (ALTERNATE: IMCV 1 5/11-G-3 5 P20 THR) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1830809 (ALTERNATE: IMCV 1 5/11-G-3 5 P20 THR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71260145
|
RS | Pluggable Header 3.5mm 16AWG 160V 8A 11 Position Combicon Control Series | Phoenix Contact 1830809 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$10.4000 / $11.3000 | RFQ |