Part Details for 183083570409 by Essentra Components
Overview of 183083570409 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 183083570409
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-183083570409
|
Mouser Electronics | Screws & Fasteners PEEK SOCKET HEAD SCREW M8 X 35 RoHS: Compliant | 0 |
|
$23.0700 / $30.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$21.9800 | Buy Now |
|
Onlinecomponents.com | PEEK Hex Socket Cap Screw - M8 Thread Size - 0.236 in (6.0 mm) Compatible Hex Key Size - 0.512 in (13.0 mm) Head Diameter - 0.315 in (8.0 mm) Head Height - 1.378 in (35.0 mm) Thread Length - Brown. RoHS: Compliant | 0 |
|
$18.4600 / $27.7600 | Buy Now |
DISTI #
RIC183083570409
|
DB Roberts | PEEK SOCKET HEAD SCREW M8 X 35 | 0 |
|
RFQ |