Part Details for 1830P by IDEC Corporation
Overview of 1830P by IDEC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1963ET-1.8#30PBF | Analog Devices | 1.5A, L N, Fast Tran Resp LDO | |
LT1764AET-1.8#30PBF | Analog Devices | 3A, Fast Tran Resp, L N, LDO R | |
LT1963AET-1.8#30PBF | Analog Devices | 1.5A, L N, Fast Tran Resp LDO |
Price & Stock for 1830P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003360306
|
Sager | Proximity Sensors REF TRIAC NC 24-230VAC POL. | 0 |
|
Buy Now |