There are no models available for this part yet.
Overview of 183157-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 183157-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
183157-000
|
Avnet Americas | 4010-10-130608 - Bulk (Alt: 183157-000) RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Lead time: 62 Weeks, 5 Days Container: Bulk | 0 |
|
$253.6056 / $305.1864 | Buy Now | |
DISTI #
RYC4010-10-130608
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC4010-10-130608 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 4010-10-130608 |
6 In Stock |
|
$310.7700 / $340.9500 | Buy Now | ||
DISTI #
RYC4010-10-130608
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC4010-10-130608 | 0 |
|
Buy Now | ||
Master Electronics | 4010-10-130608 |
6 In Stock |
|
$310.7700 / $340.9500 | Buy Now |