Part Details for 1835 by Abbatron
Overview of 1835 by Abbatron
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1835-E | Renesas Electronics Corporation | Silicon N Channel MOSFET | |
2SK1835 | Renesas Electronics Corporation | Silicon N Channel MOSFET | |
61082-183502LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 180 Positions. |
Price & Stock for 1835
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81F4209
|
Newark | Binding Post, 30A, #10-32, Stud, Product Range:-, Current Rating:30A, Voltage Rating:-, Contact Plating:Nickel Plated Contacts, Connector Mounting:Panel Mount, Connector Colour:-, Contact Material:Brass, Binding Post Style:Hex Head Rohs Compliant: Yes |Abbatron Hh Smith 1835 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 152 |
|
$10.8200 | Buy Now |