Part Details for 1835 by CEC Industries Ltd
Overview of 1835 by CEC Industries Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1835-E | Renesas Electronics Corporation | Silicon N Channel MOSFET | |
2SK1835 | Renesas Electronics Corporation | Silicon N Channel MOSFET | |
61082-183502LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 180 Positions. |
Price & Stock for 1835
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M1654
|
Newark | Lamp, Incandescent, Mini Bayonet/Ba9S, 55V, 2.75W, Supply Voltage:55V, Lamp Base Type:Ba9S, Bulb Size:T-3 1/4, Mscp:1.1, Average Bulb Life:5000H, Product Range:-, Current Rating:50Ma, Lead Style:Bayonet, Ba9S, Length:30.2Mm Rohs Compliant: Yes |Cec Industries 1835 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5640 / $1.2200 | Buy Now |
DISTI #
4895-1835-ND
|
DigiKey | Box of 10 T3 1/4 M BAY 55V .05A Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$11.2900 | Buy Now |