Part Details for 1835 by Dantona Industries Inc
Overview of 1835 by Dantona Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1835
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N3829
|
Newark | Nickel Metal Hydride-Nimh Battery, 18V, 2.5Ah, Battery Voltage:18V, Battery Technology:Nickel Metal Hydride, Battery Capacity:2.7Ah, Battery Size Code:-, Battery Terminals:Pressure Contact, External Diameter:-, External Height:- Rohs Compliant: Na |Dantona Industries 1835 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |