There are no models available for this part yet.
Overview of 1835 by HH Smith
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1835-E | Renesas Electronics Corporation | Silicon N Channel MOSFET | |
2SK1835 | Renesas Electronics Corporation | Silicon N Channel MOSFET | |
61082-183502LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 180 Positions. |
Price & Stock for 1835 by HH Smith
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70209970
|
RS | Binding Post Metal Screw Type 10-32Threaded Brass/Nickel | Abbatron / HH Smith 1835 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 164 |
|
$8.4100 / $10.9300 | Buy Now | |
DISTI #
HHS1835
|
Heilind Electronics | BDG POST 1835 METAL ASSY | Americas - 30 in Stock |
|
$11.3472 / $13.9861 | Buy Now | |
Onlinecomponents.com | Metal Binding Post - 10-32 Post Thread - 0.375" Hex Head Shape. RoHS: Compliant |
145 In Stock |
|
$10.1400 / $10.7700 | Buy Now | ||
DISTI #
HHS1835
|
Interstate Connecting Components | BDG POST 1835 METAL ASSY | 10 |
|
$11.3472 / $13.9861 | Buy Now | |
Master Electronics | Metal Binding Post - 10-32 Post Thread - 0.375" Hex Head Shape. RoHS: Compliant |
145 In Stock |
|
$10.1400 / $10.7700 | Buy Now |