Part Details for 1835 by JKL Components Corporation
Overview of 1835 by JKL Components Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1835-E | Renesas Electronics Corporation | Silicon N Channel MOSFET | |
2SK1835 | Renesas Electronics Corporation | Silicon N Channel MOSFET | |
61082-183502LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 180 Positions. |
Price & Stock for 1835
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1835-ND
|
DigiKey | LAMP INCAND RT-3.25 MIN BAYO 55V Min Qty: 1 Lead time: 12 Weeks Container: Box |
100 In Stock |
|
$0.6157 / $1.9100 | Buy Now |
DISTI #
560-1835
|
Mouser Electronics | Lamps Std Miniature Baynet 55V .05A 1.1M RoHS: Compliant | 7511 |
|
$0.6150 / $1.9500 | Buy Now |
|
Onlinecomponents.com | T-3 1/4 Bayonet Lamp RoHS: Compliant | 0 |
|
$0.7300 / $2.9700 | Buy Now |
|
Quest Components | 1835 | 8 |
|
$1.2542 / $1.3633 | Buy Now |
Part Details for 1835
1835 CAD Models
1835 Part Data Attributes
|
1835
JKL Components Corporation
Buy Now
|
Compare Parts:
1835
JKL Components Corporation
|
Samacsys Manufacturer | JKL Components |