Part Details for 1837230 by Phoenix Contact
Overview of 1837230 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1837230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14168-ND
|
DigiKey | CONN TERM BLK CABLE HSG GRN 4POS Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
10 In Stock |
|
$4.5100 | Buy Now |
DISTI #
651-1837230
|
Mouser Electronics | Terminal Block Tools & Accessories KGG-PC 4/4 4P CABLE HOUSING RoHS: Compliant | 4 |
|
$4.4700 / $4.5100 | Buy Now |
DISTI #
71869214
|
RS | Cable Housing 0mm 4 Position | Phoenix Contact 1837230 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5700 / $6.5300 | RFQ |
|
Onlinecomponents.com | Cable housing - pitch: 0 mm - number of positions: 4 - dimension a: 32.28 mm - color: green RoHS: Compliant |
2 In Stock |
|
$4.6900 / $10.3900 | Buy Now |
DISTI #
000000000000182787
|
Sager | Terminal Block Tools & Accessories KGG-PC 4/4 4P CABLE HOUSING Min Qty: 10 | 0 |
|
$5.5300 / $6.4600 | Buy Now |
|
Dynamic Solutions GmbH | Cable housing | 1200 |
|
RFQ | |
|
Master Electronics | Cable housing - pitch: 0 mm - number of positions: 4 - dimension a: 32.28 mm - color: green RoHS: Compliant |
2 In Stock |
|
$4.6900 / $10.3900 | Buy Now |
Part Details for 1837230
1837230 CAD Models
1837230 Part Data Attributes:
|
1837230
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1837230
Phoenix Contact
Board Connector, 4 Contact(s), Female,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |