-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), Male
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R9579
|
Newark | Dust Cap/Cover, 3 Way, Cable Housing, Combicon Pc Plugs Rohs Compliant: Yes |Phoenix Contact 1837324 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2600 / $8.5300 | Buy Now |
DISTI #
277-8866-ND
|
DigiKey | CONN TERM BLK CABLE HSG GRN 3POS Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
14 In Stock |
|
$4.6312 / $5.4900 | Buy Now |
DISTI #
651-1837324
|
Mouser Electronics | Terminal Block Tools & Accessories KGG-PC 4/ 3-F RoHS: Compliant | 52 |
|
$4.6300 / $6.2100 | Buy Now |
|
Onlinecomponents.com | Cable housing - pitch: 0 mm - number of positions: 3 - dimension a: 24.66 mm - color: green RoHS: Compliant | 0 |
|
$4.7200 / $6.8900 | Buy Now |
DISTI #
1837324
|
TTI | Terminal Block Tools & Accessories KGG-PC 4/ 3-F RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Kit | Americas - 0 |
|
$4.4900 / $5.0800 | Buy Now |
DISTI #
000000000000182794
|
Sager | Terminal Block Tools & Accessories KGG-PC 4/ 3-F Min Qty: 10 | 0 |
|
$5.8200 / $6.8000 | Buy Now |
|
Dynamic Solutions GmbH | Cable housing | 900 |
|
RFQ | |
DISTI #
1793626
|
element14 Asia-Pacific | HOOD, 4-13MM CAB, FLG, 7.62MM, 3WAY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.5096 / $7.9637 | Buy Now |
DISTI #
1793626
|
Farnell | HOOD, 4-13MM CAB, FLG, 7.62MM, 3WAY RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$4.7528 | Buy Now |
|
Master Electronics | Cable housing - pitch: 0 mm - number of positions: 3 - dimension a: 24.66 mm - color: green RoHS: Compliant | 0 |
|
$4.7200 / $6.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1837324
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1837324
Phoenix Contact
Board Connector, 10 Contact(s), Male
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 10 |