Part Details for 1837770000 by Weidmüller Interface GmbH & Co. KG
Overview of 1837770000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1837770000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K0250
|
Newark | Sl-Smt 5.08Hc/16/90F 3.2Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1837770000 RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8000 / $7.3400 | Buy Now |
DISTI #
1837770000-ND
|
DigiKey | TERM BLOCK HDR 16POS 5.08MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
18 In Stock |
|
$3.2508 / $5.7500 | Buy Now |
DISTI #
1837770000
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 5.08mm Solder RA Thru-Hole Box - Bulk (Alt: 1837770000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Container: Bulk | 0 |
|
$3.4854 / $4.0152 | Buy Now |
DISTI #
470-1837770000
|
Mouser Electronics | Fixed Terminal Blocks SL-SMT 5.08HC/16/90F 3.2SN BK BX RoHS: Compliant | 0 |
|
$3.3500 / $5.7500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6100 / $4.7400 | Buy Now |
DISTI #
1837770000
|
Avnet Abacus | Conn Shrouded Header HDR 16 POS 5.08mm Solder RA Thru-Hole Box (Alt: 1837770000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |