Part Details for 1837840000 by Weidmüller Interface GmbH & Co. KG
Overview of 1837840000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1837840000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K0257
|
Newark | Sl-Smt 5.08Hc/23/90F 3.2Sn Bk Bx |Weidmuller 1837840000 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6300 / $10.1400 | Buy Now |
DISTI #
1837840000-ND
|
DigiKey | TERM BLOCK HDR 23POS 5.08MM Min Qty: 12 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6675 | Buy Now |
DISTI #
1837840000
|
Avnet Americas | Conn Shrouded Header HDR 23 POS 5.08mm Solder RA Thru-Hole Box - Bulk (Alt: 1837840000) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
$4.8168 / $5.5490 | Buy Now |
DISTI #
470-1837840000
|
Mouser Electronics | Fixed Terminal Blocks SL-SMT 5.08HC/23/90F 3.2SN BK BX RoHS: Compliant | 0 |
|
$4.9600 / $8.9400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9900 / $7.5900 | Buy Now |
DISTI #
1837840000
|
Avnet Abacus | Conn Shrouded Header HDR 23 POS 5.08mm Solder RA Thru-Hole Box (Alt: 1837840000) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |