Part Details for 1838259-1 by TE Connectivity
Overview of 1838259-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1838259-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1838259-1
|
Avnet Americas | Cable Assembly PUR 2m 22AWG 5 POS Circular F - Bulk (Alt: 1838259-1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1838259-1
|
Avnet Americas | Cable Assembly PUR 2m 22AWG 5 POS Circular F - Bulk (Alt: 1838259-1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1838259-1
|
Avnet Americas | Cable Assembly PUR 2m 22AWG 5 POS Circular F - Bulk (Alt: 1838259-1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ |
Part Details for 1838259-1
1838259-1 CAD Models
1838259-1 Part Data Attributes
|
1838259-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1838259-1
TE Connectivity
Circular Connector, 5 Contact(s), Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 5 |