Part Details for 1838280000 by Weidmüller Interface GmbH & Co. KG
Overview of 1838280000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1838280000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M0845
|
Newark | Sl-Smt 5.08Hc/09/180G 3.2Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1838280000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 / $3.6100 | Buy Now |
DISTI #
281-8235-ND
|
DigiKey | TERM BLOCK HDR 9POS VERT 5.08MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
48 In Stock |
|
$1.7287 / $4.0100 | Buy Now |
DISTI #
1838280000
|
Avnet Americas | Conn Shrouded Header M 9 POS 5.08mm Solder ST Thru-Hole Box - Bag (Alt: 1838280000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$1.7117 / $1.9719 | Buy Now |
DISTI #
470-1838280000
|
Mouser Electronics | Fixed Terminal Blocks SL-SMT 5.08HC/09/180G 3.2SN BK BX RoHS: Compliant | 0 |
|
$1.8100 / $4.0100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7700 / $2.3300 | Buy Now |
DISTI #
1838280000
|
Avnet Americas | Conn Shrouded Header M 9 POS 5.08mm Solder ST Thru-Hole Box - Bag (Alt: 1838280000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$1.7117 / $1.9719 | Buy Now |
DISTI #
1838280000
|
Avnet Abacus | Conn Shrouded Header M 9 POS 5.08mm Solder ST Thru-Hole Box (Alt: 1838280000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |