-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M8 MALE CONN, PVC w/o S/R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC2087
|
Newark | M8 Male Conn Pvc W/O S/R |Amp Te Connectivity 1838286-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3700 | Buy Now |
DISTI #
70M9933
|
Newark | Sensor Cable, M8, Male, 3 Position, Straight, Connector Type A:M8 Sensor Straight 3 Position Plug, Connector Type B:Free End, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:M8/M12 Connector System Rohs Compliant: Yes |Te Connectivity 1838286-3 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1838286-3
|
Avnet Americas | Cable Assembly PVC 5m 22AWG 3 POS Circular M - Bulk (Alt: 1838286-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | M8 STRAIGHT MALE CONNECTOR WITH STRAIN RELIEF 3 POSITION, PVC CABLE RoHS: Compliant |
1848 Partner Stock |
|
$9.4700 / $11.0400 | Buy Now |
DISTI #
18382863-TEC
|
TME | 1838286-3 Min Qty: 4 | 1848 |
|
$10.2930 / $12.1251 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2402 |
|
RFQ | |
DISTI #
C1S757100182764
|
Chip1Stop | Cable Assembly PVC 5m 22AWG Circular 3 POS M Box RoHS: Compliant | 1848 |
|
$10.3000 / $11.6000 | Buy Now |
|
Master Electronics | M8 STRAIGHT MALE CONNECTOR WITH STRAIN RELIEF 3 POSITION, PVC CABLE RoHS: Compliant |
1848 Partner Stock |
|
$9.4700 / $11.0400 | Buy Now |
|
Neutron USA | Ethernet Cables / Networking Cables 3 POS PVC MALE M8 STRAIGHT 5M C/A | 50 |
|
$60.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1838286-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1838286-3
TE Connectivity
M8 MALE CONN, PVC w/o S/R
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |