Part Details for 1838891-2 by TE Connectivity
Overview of 1838891-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1838891-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M1914
|
Newark | Panel Mount, M12, Female, 4Pos, Product Range:-, Sensor Connector Size:M12, Gender:Receptacle, No. Of Contacts:4Contacts, Sensor Contact Type:Solder Socket, Sensor Connector Mounting:Straight Panel Mount, Ip/Nema Rating:Ip67, Rohs Compliant: Yes |Te Connectivity 1838891-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$23.3600 / $30.7000 | Buy Now |
DISTI #
70M9944
|
Newark | Sensor Connector, M12, Rcpt, 4Pos, Panel, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:4 Positions, Sensor Contact Type:Solder Socket, Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Te Connectivity 1838891-2 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9100 / $20.8600 | Buy Now |
DISTI #
A97647-ND
|
DigiKey | CONN RCPT FMALE 4P SOLDER CUP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
173 In Stock |
|
$19.7190 / $27.8100 | Buy Now |
DISTI #
1838891-2
|
Avnet Americas | Conn Sensor Connector F 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port - Bulk (Alt: 1838891-2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 100 Factory Stock |
|
$17.1926 / $20.6894 | Buy Now |
DISTI #
571-1838891-2
|
Mouser Electronics | Circular Metric Connectors 4 POS SOLD TERM M12 REAR MOUNT FEMALE RoHS: Compliant | 78 |
|
$18.8700 / $25.9400 | Buy Now |
DISTI #
70084713
|
RS | Conn Data M12 Recept 4 Pos Metal IP67 Panel Mnt Rear Str Solder Circ | TE Connectivity 1838891-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 93 |
|
$20.3100 / $26.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray | 0Tray |
|
$17.1500 | Buy Now |
DISTI #
AMP1838891-2
|
Heilind Electronics | M12 MTL FEMALE PNL CONN. SLDR | Americas - 0 in Stock |
|
$19.3235 / $22.0758 | Buy Now |
|
Onlinecomponents.com | M12 Mtl FEMALE PNL CONN. Sldr Rear (Hex) RoHS: Compliant |
505 In Stock 100 Factory Stock |
|
$19.0500 / $28.3600 | Buy Now |
DISTI #
1838891-2
|
TTI | Circular Metric Connectors 4 POS SOLD TERM M12 REAR MOUNT FEMALE RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tray | Americas - 0 |
|
$16.7800 / $17.8100 | Buy Now |
Part Details for 1838891-2
1838891-2 CAD Models
1838891-2 Part Data Attributes
|
1838891-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1838891-2
TE Connectivity
M12 Mtl FEMALE PNL CONN. Sldr Rear (Hex)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |