-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 8 Contact(s), Zinc Alloy, Female, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R6323
|
Newark | M12 Mtl Female Pnl Conn. Sldr Rear (Hex) |Te Connectivity 1838891-4 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.3700 / $28.0800 | Buy Now |
DISTI #
A123124-ND
|
DigiKey | CONN RCPT FMALE 8POS SOLDER CUP Min Qty: 1 Lead time: 15 Weeks Container: Tray |
35 In Stock |
|
$26.0063 / $36.9600 | Buy Now |
DISTI #
1838891-4
|
Avnet Americas | Conn Circular F 8 POS Solder Cup ST Panel Mount 8 Terminal 1 Port - Bulk (Alt: 1838891-4) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 200 Factory Stock |
|
$22.8448 / $27.4912 | Buy Now |
DISTI #
571-1838891-4
|
Mouser Electronics | Circular Metric Connectors 8 POS SOLD TERM M12 REAR MOUNT FEMALE RoHS: Compliant | 0 |
|
$24.9600 / $36.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$22.7800 | Buy Now |
DISTI #
AMP1838891-4
|
Heilind Electronics | M12 MTL FEMALE PNL CONN. REAR (HEX) | Americas - 0 in Stock |
|
$25.6912 / $29.3334 | Buy Now |
|
Onlinecomponents.com | M12 Mtl FEMALE PNL CONN. Sldr Rear (Hex) RoHS: Compliant |
213 In Stock 200 Factory Stock |
|
$25.6900 / $38.1000 | Buy Now |
DISTI #
60857102
|
Verical | Conn Circular SKT 8 POS Solder Cup ST Panel Mount 8 Terminal 1 Port Min Qty: 2 Package Multiple: 1 Date Code: 2013 | Americas - 109 |
|
$32.9152 / $47.8043 | Buy Now |
DISTI #
70388480
|
Verical | Conn Circular SKT 8 POS Solder Cup ST Panel Mount 8 Terminal 1 Port Min Qty: 3 Package Multiple: 1 | Americas - 100 |
|
$23.1500 / $27.7100 | Buy Now |
DISTI #
1838891-4
|
TTI | Circular Metric Connectors 8 POS SOLD TERM M12 REAR MOUNT FEMALE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 20 In Stock |
|
$21.2800 / $37.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1838891-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1838891-4
TE Connectivity
Circular Connector, 8 Contact(s), Zinc Alloy, Female, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |