Part Details for 1838893-2 by TE Connectivity
Overview of 1838893-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Price & Stock for 1838893-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A97650-ND
|
DigiKey | CONN PLUG MALE 4POS SOLDER CUP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
5884 In Stock |
|
$11.7500 / $12.8100 | Buy Now |
DISTI #
1838893-2
|
Avnet Americas | Conn Sensor Connector M 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port - Trays (Alt: 1838893-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 2 Days Container: Tray | 0 |
|
$11.6560 / $13.1600 | Buy Now |
DISTI #
571-1838893-2
|
Mouser Electronics | Circular Metric Connectors 4 POS SOLD TERM M12 REAR MOUNT MALE RoHS: Compliant | 891 |
|
$11.2900 / $11.3900 | Buy Now |
DISTI #
70084716
|
RS | Conn, Data, M12, Plug, 4 Pos, Metal, IP67, Panel Mnt, Rear, Str, Solder, Circ | TE Connectivity 1838893-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 4 |
|
$8.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tray | 0Tray |
|
$11.0600 | Buy Now |
DISTI #
AMP1838893-2
|
Heilind Electronics | M12 MTL MALE PNL CONN. SLDR RE | Americas - 18581 in Stock |
|
$13.8236 | Buy Now |
|
Onlinecomponents.com | M12 Mtl MALE PNL CONN. Sldr Rear (Hex) RoHS: Compliant |
8156 In Stock |
|
$12.0400 / $15.5300 | Buy Now |
DISTI #
1838893-2
|
TTI | Circular Metric Connectors 4 POS SOLD TERM M12 REAR MOUNT MALE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 1652 In Stock |
|
$7.5400 / $9.1100 | Buy Now |
DISTI #
1838893-2
|
Avnet Americas | Conn Sensor Connector M 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port - Trays (Alt: 1838893-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 2 Days Container: Tray | 0 |
|
$11.6560 / $13.1600 | Buy Now |
DISTI #
1838893-2
|
Avnet Americas | Conn Sensor Connector M 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port - Trays (Alt: 1838893-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 2 Days Container: Tray | 0 |
|
$11.6560 / $13.1600 | Buy Now |
Part Details for 1838893-2
1838893-2 CAD Models
1838893-2 Part Data Attributes
|
1838893-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1838893-2
TE Connectivity
M12 Mtl MALE PNL CONN. Sldr Rear (Hex)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Wire Size-Max | 22 AWG |