Part Details for 1839 by Heyco
Overview of 1839 by Heyco
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1839GKA2-GAK-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , / | |
UPD78F1839GKA-GAK-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , / |
Price & Stock for 1839
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-1839-ND
|
DigiKey | ST 101A BLACK U SLOT Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
4875 In Stock |
|
$0.0506 / $0.1200 | Buy Now |
DISTI #
836-1839
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips ST 101A RoHS: Compliant | 7753 |
|
$0.0560 / $0.1000 | Buy Now |
DISTI #
72139625
|
RS | Strain Relief Bushing, Black, Mounting Hole Diameter 0.4530 to 0.5120 in | Heyco 1839 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7086 |
|
$0.0410 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 | 0 |
|
$0.0602 | Buy Now |
|
Bisco Industries | 1907 |
|
Buy Now | ||
DISTI #
HEY1839
|
Heilind Electronics | ST 101A BLACK | Americas - 1497 in Stock |
|
$0.0694 / $0.0851 | Buy Now |
|
Onlinecomponents.com | ST 101A BLACK U SLOT Heyco® ST Lockit™ Strain Relief Bushing for U-Shape Slot For Round and Flat Cables RoHS: Compliant |
45 In Stock 22500 Factory Stock |
|
$0.0529 / $0.0909 | Buy Now |
DISTI #
HEY1839
|
Interstate Connecting Components | ST 101A BLACK | 499 |
|
$0.0694 / $0.0851 | Buy Now |
DISTI #
HEY1839
|
DB Roberts | ST 101A BLACK | 0 |
|
RFQ | |
|
Master Electronics | ST 101A BLACK U SLOT Heyco® ST Lockit™ Strain Relief Bushing for U-Shape Slot For Round and Flat Cables RoHS: Compliant |
45 In Stock 22500 Factory Stock |
|
$0.0529 / $0.0909 | Buy Now |
Part Details for 1839
1839 CAD Models
1839 Part Data Attributes
|
1839
Heyco
Buy Now
|
Compare Parts:
1839
Heyco
|
Samacsys Manufacturer | Heyco |