Part Details for 183NQ100PBF by International Rectifier
Overview of 183NQ100PBF by International Rectifier
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 183NQ100PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 10 |
|
$28.2720 / $29.7600 | Buy Now |
Part Details for 183NQ100PBF
183NQ100PBF CAD Models
183NQ100PBF Part Data Attributes
|
183NQ100PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
183NQ100PBF
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 1 Element, 180A, 100V V(RRM), Silicon, PLASTIC, D-67, HALF PACK-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | PLASTIC, D-67, HALF PACK-1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.74 V | |
JESD-30 Code | R-PUFM-X1 | |
Non-rep Pk Forward Current-Max | 22000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 180 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 105000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 183NQ100PBF
This table gives cross-reference parts and alternative options found for 183NQ100PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 183NQ100PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
183NQ100E3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 180A, 100V V(RRM), Silicon, | Microsemi Corporation | 183NQ100PBF vs 183NQ100E3 |
183NQ100 | DIODE 180 A, 100 V, SILICON, RECTIFIER DIODE, PLASTIC, D-67, HALF PACK-1, Rectifier Diode | Vishay Semiconductors | 183NQ100PBF vs 183NQ100 |
183NQ100-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 180A, Silicon, GREEN, PLASTIC, PRM1, HALF PAK-1 | Sensitron Semiconductors | 183NQ100PBF vs 183NQ100-G |