Part Details for 1840.0021 by Mentor Graphics
Overview of 1840.0021 by Mentor Graphics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1840.0021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1840.0021
|
TME | Button, round, red, 1446,1840,1845,1852 Min Qty: 10 | 543 |
|
$0.1090 / $0.1330 | Buy Now |
DISTI #
12G2786
|
Bürklin Elektronik | Control knob, round, Ø 3.8 mm, (H) 4 mm, red, for pushbutton switch, 1840.0021 Min Qty: 10 | 222 |
|
$0.1597 / $0.3537 | Buy Now |