-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 POS. PLUG ASSY, KEY A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H0400
|
Newark | 4 Pos. Plug Assy, Key A Rohs Compliant: Yes |Amp Te Connectivity 184046-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1032 |
|
$1.1900 / $1.5100 | Buy Now |
DISTI #
A128269-ND
|
DigiKey | CONN PLUG HSG 4POS 5.00MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3169 In Stock |
|
$0.8874 / $1.5900 | Buy Now |
DISTI #
184046-1
|
Avnet Americas | Conn Housing PL 4 POS 5mm Crimp ST Cable Mount - Bulk (Alt: 184046-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$0.8803 / $0.9939 | Buy Now |
DISTI #
12H0400
|
Avnet Americas | Conn Housing PL 4 POS 5mm Crimp ST Cable Mount - Bulk (Alt: 12H0400) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 1032 Partner Stock |
|
$1.3300 / $1.5900 | Buy Now |
DISTI #
571-184046-1
|
Mouser Electronics | Automotive Connectors 4POS PLUG ASY, KEY A RoHS: Compliant | 2510 |
|
$0.9320 / $1.4400 | Buy Now |
DISTI #
V99:2348_11676404
|
Arrow Electronics | Conn Housing PL 4 POS 5mm Crimp ST Cable Mount Black Package Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2228 | Americas - 665 |
|
$0.9533 / $1.1675 | Buy Now |
DISTI #
E02:0323_01928676
|
Arrow Electronics | Conn Housing PL 4 POS 5mm Crimp ST Cable Mount Black Package Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2301 | Europe - 490 |
|
$0.9177 / $1.2557 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.8560 | Buy Now |
DISTI #
AMP184046-1
|
Heilind Electronics | 4 POS. PLUG ASSY, KEY A | Americas - 0 in Stock |
|
$1.0440 / $1.0756 | Buy Now |
|
Onlinecomponents.com | Connector Housing - Plug - 4 Ways - SSC Socket Contacts. RoHS: Compliant |
2775 In Stock |
|
$0.8420 / $1.3260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
184046-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
184046-1
TE Connectivity
4 POS. PLUG ASSY, KEY A
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |
This table gives cross-reference parts and alternative options found for 184046-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 184046-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-84046-1 | 30 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 184046-1 vs 1-84046-1 |