Part Details for 1840470000 by Weidmüller Interface GmbH & Co. KG
Overview of 1840470000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1840470000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M0954
|
Newark | Sl-Smt 5.00Hc/14/90Lf 3.2Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1840470000 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5100 / $6.8900 | Buy Now |
DISTI #
1840470000-ND
|
DigiKey | TERM BLOCK HDR 14POS 90DEG 5MM Min Qty: 18 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4239 | Buy Now |
DISTI #
1840470000
|
Avnet Americas | Conn Shrouded Header M 14 POS 5mm Solder RA Thru-Hole Box - Bag (Alt: 1840470000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Container: Bag | 0 |
|
$3.2745 / $3.7722 | Buy Now |
DISTI #
470-1840470000
|
Mouser Electronics | Fixed Terminal Blocks SL-SMT 5.00HC/14/90LF 3.2SN BK BX RoHS: Compliant | 0 |
|
$3.4300 / $6.8700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4000 / $5.1600 | Buy Now |
DISTI #
1840470000
|
Avnet Abacus | Conn Shrouded Header M 14 POS 5mm Solder RA Thru-Hole Box (Alt: 1840470000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |