Part Details for 1840869-4 by Bel Fuse
Overview of 1840869-4 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 1840869-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1840869-4
|
Avnet Americas | 1840869-4 - Trays (Alt: 1840869-4) RoHS: Compliant Min Qty: 60 Package Multiple: 10 Container: Tray | 0 |
|
$27.7364 | Buy Now |
DISTI #
1840869-4
|
Avnet Abacus | 1840869-4 (Alt: 1840869-4) RoHS: Compliant Min Qty: 120 Package Multiple: 10 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1840869-4
1840869-4 CAD Models
1840869-4 Part Data Attributes
|
1840869-4
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
1840869-4
Bel Fuse
Telecom and Datacom Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |