Part Details for 1840930000 by Weidmüller Interface GmbH & Co. KG
Overview of 1840930000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1840930000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M0965
|
Newark | Sl-Smt 5.00Hc/03/180 3.2Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1840930000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8580 / $1.1400 | Buy Now |
DISTI #
1840930000-ND
|
DigiKey | TERM BLOCK HDR 3POS VERT 5MM Min Qty: 100 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0367 | Buy Now |
DISTI #
1840930000
|
Avnet Americas | Conn Shrouded Header M 3 POS 5mm Solder ST Thru-Hole Box - Bag (Alt: 1840930000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.5703 / $0.6570 | Buy Now |
DISTI #
470-1840930000
|
Mouser Electronics | Fixed Terminal Blocks SL-SMT 5.00HC/03/180 3.2SN BK BX RoHS: Compliant | 0 |
|
$0.7270 / $1.7400 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header (2 Sides) M 3 POS 5mm Solder ST Thru-Hole Box RoHS: Compliant | 0 |
|
$0.5980 / $0.8980 | Buy Now |
DISTI #
1840930000
|
Avnet Americas | Conn Shrouded Header M 3 POS 5mm Solder ST Thru-Hole Box - Bag (Alt: 1840930000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.5703 / $0.6570 | Buy Now |
DISTI #
1840930000
|
Avnet Abacus | Conn Shrouded Header M 3 POS 5mm Solder ST Thru-Hole Box (Alt: 1840930000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |