Part Details for 184100070409 by Essentra Components
Overview of 184100070409 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 184100070409
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-184100070409
|
Mouser Electronics | Screws & Fasteners PEEK Hex Nut, M10, Light Brown, 8.0 Thick RoHS: Compliant | 0 |
|
$11.3900 / $14.5200 | Order Now |
DISTI #
71255289
|
RS | PEEK Hex Nut, M10, Light Brown, 8.0 Thick | Essentra Components 184100070409 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$11.5900 / $12.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$9.0900 | Buy Now |
|
Onlinecomponents.com | Brown PEEK Standard Hex Nut - Thread Size M10 - Distance Across Flats 17.0 mm (0.669 in) - Overall Height 8.0 mm (0.315 in) | 0 |
|
$9.0600 / $12.0000 | Buy Now |
DISTI #
RIC184100070409
|
DB Roberts | 0 |
|
RFQ |
Part Details for 184100070409
184100070409 CAD Models
184100070409 Part Data Attributes:
|
184100070409
Essentra Components
Buy Now
|
Compare Parts:
184100070409
Essentra Components
|
Samacsys Manufacturer | Essentra Components |