Part Details for 1841630000 by Weidmüller Interface GmbH & Co. KG
Overview of 1841630000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1841630000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79T5409
|
Newark | Terminal Block Header, 2, 320 V, 15 A, 3.5 Mm, Through Hole Right Angle, Header Rohs Compliant: Yes |Weidmuller 1841630000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8150 | Buy Now |
DISTI #
21M1030
|
Newark | Term Block Header, 2 Pole, 3.5Mm Pitch, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:2Positions, Rated Current:15A, Rated Voltage:320V, Block Orientation:Through Hole Right Angle, Product Range:Sl-Smt Series Rohs Compliant: Yes |Weidmuller 1841630000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4960 / $0.6970 | Buy Now |
DISTI #
281-2820-ND
|
DigiKey | TERM BLOCK HDR 2POS 90DEG 3.5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4356 / $1.3500 | Buy Now |
DISTI #
1841630000
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 3.5mm Solder RA Thru-Hole Box - Bag (Alt: 1841630000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.4189 / $0.4826 | Buy Now |
DISTI #
470-1841630000
|
Mouser Electronics | Pluggable Terminal Blocks SL-SMT 3.50/02/90G 3.2SN BK BX RoHS: Compliant | 33 |
|
$0.4350 / $1.3200 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 2 POS 3.5mm Solder RA Thru-Hole Box RoHS: Compliant |
1070 In Stock 93 Factory Stock |
|
$0.4437 / $0.9148 | Buy Now |
DISTI #
61672343
|
Verical | Conn Shrouded Header (4 Sides) HDR 2 POS 3.5mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2207 | Americas - 1000 |
|
$0.5945 / $1.1892 | Buy Now |
DISTI #
1841630000
|
Avnet Abacus | Conn Shrouded Header HDR 2 POS 3.5mm Solder RA Thru-Hole Box (Alt: 1841630000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header (4 Sides) HDR 2 POS 3.5mm Solder RA Thru-Hole Box RoHS: Compliant |
1070 In Stock 93 Factory Stock |
|
$0.4437 / $0.9148 | Buy Now |