Part Details for 1841700000 by Weidmüller Interface GmbH & Co. KG
Overview of 1841700000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1841700000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M1036
|
Newark | Sl-Smt 3.50/09/90G 3.2Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1841700000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 / $3.9700 | Buy Now |
DISTI #
1841700000-ND
|
DigiKey | TERM BLOCK HDR 9POS 90DEG 3.5MM Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8020 | Buy Now |
DISTI #
1841700000
|
Avnet Americas | Conn Shrouded Header HDR 9 POS 3.5mm Solder RA Thru-Hole Box - Bag (Alt: 1841700000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$1.8846 / $2.1710 | Buy Now |
DISTI #
470-1841700000
|
Mouser Electronics | Pluggable Terminal Blocks 3.50/09/90G BK RoHS: Compliant | 3 |
|
$1.9700 / $4.4000 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 9 POS 3.5mm Solder RA Thru-Hole Box RoHS: Compliant | 0 |
|
$1.9500 / $2.5600 | Buy Now |
DISTI #
1841700000
|
Avnet Abacus | Conn Shrouded Header HDR 9 POS 3.5mm Solder RA Thru-Hole Box (Alt: 1841700000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |