Part Details for 184224K63RBA-F by Cornell Dubilier Electronics Inc
Overview of 184224K63RBA-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 184224K63RBA-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M8552
|
Newark | Film/M Rohs Compliant: Yes |Cornell Dubilier 184224K63RBA-F Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6120 / $0.7960 | Buy Now |
DISTI #
184224K63RBA-F-ND
|
DigiKey | CAP FILM 0.22UF 10% 63VDC RADIAL Min Qty: 1500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6969 | Buy Now |
DISTI #
598-184224K63RBA-F
|
Mouser Electronics | Film Capacitors 0.22uF 63V RoHS: Compliant | 0 |
|
$0.6580 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6310 / $0.9200 | Buy Now |