Part Details for 1842330000 by Weidmüller Interface GmbH & Co. KG
Overview of 1842330000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1842330000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M1093
|
Newark | Terminal Block Header, 3 Pole, 3.5Mm Pitch, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:3Positions, Rated Current:15A, Rated Voltage:320V, Block Orientation:Through Hole Vertical, Product Range:Sl-Smt Series Rohs Compliant: Yes |Weidmuller 1842330000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6740 / $0.9300 | Buy Now |
DISTI #
281-2827-ND
|
DigiKey | TERM BLOCK HDR 3POS VERT 3.5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
87 In Stock |
|
$0.6473 / $1.6500 | Buy Now |
DISTI #
1842330000
|
Avnet Americas | Conn Shrouded Header M 3 POS 3.5mm Solder ST Thru-Hole Box - Bag (Alt: 1842330000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.6284 / $0.7239 | Buy Now |
DISTI #
470-1842330000
|
Mouser Electronics | Pluggable Terminal Blocks SL-SMT 3.50/03/180G 3.2SN BK BX | 681 |
|
$0.6470 / $1.6500 | Buy Now |
|
Future Electronics | OMNIMATE Signal - series BL/SL 3.50 SL-SMT 3.50/03/180G 3.2SN BK RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$0.6300 / $0.7250 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header M 3 POS 3.5mm Solder ST Thru-Hole Box RoHS: Compliant | 100 Factory Stock |
|
$0.6580 / $0.8550 | Buy Now |
DISTI #
1842330000
|
Avnet Abacus | Conn Shrouded Header M 3 POS 3.5mm Solder ST Thru-Hole Box (Alt: 1842330000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header M 3 POS 3.5mm Solder ST Thru-Hole Box RoHS: Compliant | 100 Factory Stock |
|
$0.6580 / $0.8550 | Buy Now |