Datasheets
184333J100RAA-F by: Cornell Dubilier Electronics Inc

Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 4114, RADIAL LEADED, ROHS COMPLIANT

Part Details for 184333J100RAA-F by Cornell Dubilier Electronics Inc

Overview of 184333J100RAA-F by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation

Price & Stock for 184333J100RAA-F

Part # Distributor Description Stock Price Buy
DISTI # 75M8565
Newark Film/M Rohs Compliant: Yes |Cornell Dubilier 184333J100RAA-F Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.6410
  • 2,000 $0.5810
  • 4,000 $0.5220
  • 6,000 $0.5040
  • 10,000 $0.4930
$0.4930 / $0.6410 Buy Now
DISTI # 184333J100RAA-F-ND
DigiKey CAP FILM 0.033UF 5% 100VDC RAD Min Qty: 1800 Lead time: 22 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,800 $0.5605
$0.5605 Buy Now
DISTI # 598-184333J100RAA-F
Mouser Electronics Film Capacitors 0.033uF 100V RoHS: Compliant 0
  • 1,800 $0.5290
$0.5290 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 450 $0.7400
  • 900 $0.5550
  • 1,350 $0.5180
  • 1,800 $0.5080
$0.5080 / $0.7400 Buy Now

Part Details for 184333J100RAA-F

184333J100RAA-F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

184333J100RAA-F Part Data Attributes

184333J100RAA-F Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
184333J100RAA-F Cornell Dubilier Electronics Inc Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 4114, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description , 4114
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Additional Feature RATED AC VOLTAGE (V): 63
Capacitance 0.033 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
Height 7 mm
JESD-609 Code e3
Length 10.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method TR
Positive Tolerance 5%
Rated (AC) Voltage (URac) 63 V
Rated (DC) Voltage (URdc) 100 V
Size Code 4114
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Pitch 7.5 mm
Terminal Shape FLAT
Width 3.5 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 184333J100RAA-F by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 184333J100RAA-F by Cornell Dubilier Electronics Inc

  • Please alert me when 184333J100RAA-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 184333J100RAA-F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 184333J100RAA-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 184333J100RAA-F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 184333J100RAA-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 184333J100RAA-F by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: