Part Details for 184334J100RCA-F by Cornell Dubilier Electronics Inc
Overview of 184334J100RCA-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for 184334J100RCA-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M8577
|
Newark | Film/M Rohs Compliant: Yes |Cornell Dubilier 184334J100RCA-F RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8200 / $1.0400 | Buy Now |
DISTI #
184334J100RCA-F-ND
|
DigiKey | CAP FILM 0.33UF 5% 100VDC RADIAL Min Qty: 1200 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9443 | Buy Now |
DISTI #
598-184334J100RCA-F
|
Mouser Electronics | Film Capacitors 0.33uF 100V RoHS: Compliant | 0 |
|
$0.9150 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8780 / $1.2800 | Buy Now |
Part Details for 184334J100RCA-F
184334J100RCA-F CAD Models
184334J100RCA-F Part Data Attributes
|
184334J100RCA-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
184334J100RCA-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 4120, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 4120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 63 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 4120 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | FLAT | |
Width | 5 mm |
Alternate Parts for 184334J100RCA-F
This table gives cross-reference parts and alternative options found for 184334J100RCA-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 184334J100RCA-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
184334J100RCB-F | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 4120, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 184334J100RCA-F vs 184334J100RCB-F |
184334J100ACB-F | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 4120, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 184334J100RCA-F vs 184334J100ACB-F |
184334J100ACC-F | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 4120, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 184334J100RCA-F vs 184334J100ACC-F |