Part Details for 18439 by AVEN
Overview of 18439 by AVEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18439
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AH8864
|
Newark | Splinter Forcep, Ss, Pointed, 4.5", Tweezer Type:General Purpose, Tweezer Tip Type:Straight, Pointed, Overall Length:4.5", Tip Style:-, Tweezer Body Material:Stainless Steel Body, Tweezer Tip Material:Stainless Steel Tip Rohs Compliant: Yes |Aven 18439 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3300 | Buy Now |
DISTI #
243-18439-ND
|
DigiKey | 4-1/2 INCH SPLINTER FORCEPS, SER Min Qty: 1 Lead time: 8 Weeks Container: Bag |
46 In Stock |
|
$3.4340 / $4.3400 | Buy Now |
DISTI #
119-18439
|
Mouser Electronics | Pliers & Tweezers Splinter forceps Straight Serrated Tip 4-1/2 Inches RoHS: Compliant | 50 |
|
$2.7900 / $4.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0000 | Buy Now |
DISTI #
10162689
|
Techni-Tool, Inc. | Aven 18439 Splinter Tweezers/Forceps, Straight Serrated Tip, Stainless Steel, 4.5" OAL | 0 |
|
$3.3300 | Buy Now |
DISTI #
10162689
|
TestEquity LLC | Aven 18439 Splinter Tweezers/Forceps, Straight Serrated Tip, Stainless Steel, 4.5" OAL | 0 |
|
$3.3300 | Buy Now |
Part Details for 18439
18439 CAD Models
18439 Part Data Attributes
|
18439
AVEN
Buy Now
|
Compare Parts:
18439
AVEN
|
Samacsys Manufacturer | AVEN |