Part Details for 184393J250RBA-F by Cornell Dubilier Electronics Inc
Overview of 184393J250RBA-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for 184393J250RBA-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M8585
|
Newark | Film/M Rohs Compliant: Yes |Cornell Dubilier 184393J250RBA-F Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5190 / $0.6750 | Buy Now |
DISTI #
184393J250RBA-F-ND
|
DigiKey | CAP FILM 0.039UF 5% 250VDC RAD Min Qty: 1500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5908 | Buy Now |
DISTI #
598-184393J250RBA-F
|
Mouser Electronics | Film Capacitors 0.039uF 250V RoHS: Compliant | 0 |
|
$0.5580 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5350 / $0.7800 | Buy Now |
Part Details for 184393J250RBA-F
184393J250RBA-F CAD Models
184393J250RBA-F Part Data Attributes
|
184393J250RBA-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
184393J250RBA-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, 4116, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 4116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 160 | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 4116 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | FLAT | |
Width | 4 mm |