There are no models available for this part yet.
Overview of 184562K400RAB-F by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for 184562K400RAB-F by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75M8612
|
Newark | Film/M Rohs Compliant: Yes |Cornell Dubilier 184562K400RAB-F RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4790 / $0.6230 | Buy Now | |
DISTI #
184562K400RAB-F-ND
|
DigiKey | CAP FILM 5600PF 10% 400VDC RAD Min Qty: 1800 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5418 | Buy Now | |
DISTI #
598-184562K400RAB-F
|
Mouser Electronics | Film Capacitors 0.006uF 400V RoHS: Compliant | 0 |
|
$0.5150 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4939 / $0.7200 | Buy Now |
CAD Models for 184562K400RAB-F by Cornell Dubilier Electronics Inc
Part Data Attributes for 184562K400RAB-F by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
, 4114
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Additional Feature
|
RATED AC VOLTAGE (V): 200
|
Capacitance
|
0.0056 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
7 mm
|
JESD-609 Code
|
e3
|
Length
|
10.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
200 V
|
Rated (DC) Voltage (URdc)
|
400 V
|
Size Code
|
4114
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
FLAT
|
Width
|
3.5 mm
|
Alternate Parts for 184562K400RAB-F
This table gives cross-reference parts and alternative options found for 184562K400RAB-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 184562K400RAB-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
184562K400RAC-F | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, 4114, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 184562K400RAB-F vs 184562K400RAC-F |
184562K400AAA-F | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, 4114, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 184562K400RAB-F vs 184562K400AAA-F |
167562K400A-F | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, 4114, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 184562K400RAB-F vs 167562K400A-F |
184562K400AAB-F | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, 4114, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 184562K400RAB-F vs 184562K400AAB-F |