Part Details for 185-900-A06-AB-9/125 by Glenair Inc
Overview of 185-900-A06-AB-9/125 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 185-900-A06-AB-9/125
185-900-A06-AB-9/125 CAD Models
185-900-A06-AB-9/125 Part Data Attributes
|
185-900-A06-AB-9/125
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
185-900-A06-AB-9/125
Glenair Inc
Fiber Optic FC Connector, 9/125um, Single Mode, Simplex, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Body/Shell Style | PLUG | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC FC CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Fiber Size | 9/125um | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | SINGLE | |
Option | GENERAL PURPOSE |