Part Details for 185-HMA-E07-AB-9/125 by Glenair Inc
Overview of 185-HMA-E07-AB-9/125 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 185-HMA-E07-AB-9/125
185-HMA-E07-AB-9/125 CAD Models
185-HMA-E07-AB-9/125 Part Data Attributes:
|
185-HMA-E07-AB-9/125
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
185-HMA-E07-AB-9/125
Glenair Inc
Fiber Optic FC Connector, 9/125um, Single Mode, Simplex
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC FC CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Fiber Size | 9/125um | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | SINGLE | |
Option | GENERAL PURPOSE |
Alternate Parts for 185-HMA-E07-AB-9/125
This table gives cross-reference parts and alternative options found for 185-HMA-E07-AB-9/125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 185-HMA-E07-AB-9/125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
185-HMA-E07-C-9/125 | Fiber Optic FC Connector, 9/125um, Single Mode, Simplex | Glenair Inc | 185-HMA-E07-AB-9/125 vs 185-HMA-E07-C-9/125 |