Part Details for 185-J-P-EP-ST-CM-1 by Samtec Inc
Overview of 185-J-P-EP-ST-CM-1 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 185-J-P-EP-ST-CM-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK5562
|
Newark | Connector |Samtec 185-J-P-EP-ST-CM-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 248 |
|
$78.3200 / $90.2300 | Buy Now |
DISTI #
612-185-J-P-EP-ST-CM-1-ND
|
DigiKey | CONN 1.85MM JACK COMP MNT Min Qty: 1 Lead time: 6 Weeks Container: Tray |
91 In Stock |
|
$63.3735 / $78.6400 | Buy Now |
DISTI #
185-J-P-EP-ST-CM-1
|
Avnet Americas | Connector 1.85mm Type Receptacle 0Hz to 65GHz 50Ohm Solder Straight Flange Mount Gold - Trays (Alt: 185-J-P-EP-ST-CM-1) Min Qty: 1 Package Multiple: 1 Container: Tray | 248 Factory Stock |
|
$53.8800 / $59.4700 | Buy Now |
DISTI #
200-185JPEPSTCM1
|
Mouser Electronics | RF Connectors / Coaxial Connectors 1.85mm Compression Jack | 20 |
|
$58.7100 / $67.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 248 Factory Stock |
|
$57.9100 / $83.0800 | Buy Now |
|
Powell Electronics | Slim Body Double-Row IDC Male Assemblies Min Qty: 1 | 13 |
|
$53.8800 / $59.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 248 Factory Stock |
|
$57.9100 / $83.0800 | Buy Now |
Part Details for 185-J-P-EP-ST-CM-1
185-J-P-EP-ST-CM-1 CAD Models
185-J-P-EP-ST-CM-1 Part Data Attributes
|
185-J-P-EP-ST-CM-1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
185-J-P-EP-ST-CM-1
Samtec Inc
RF Connector, 1 Contact(s), Female, Panel Mount, Microstrip Mount, Surface Mount Terminal, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.19 inch | |
Body Depth | 0.428 inch | |
Body Diameter | 0.23 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Insertion Loss | 0.245 dB | |
Insulator Material | POLYETHERIMIDE | |
Mounting Style | STRAIGHT | |
Mounting Type | MICROSTRIP | |
Operating Frequency-Max | 67 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | STAINLESS STEEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.35 |