Part Details for 185050F-01-1 by Eaton Corporation
Overview of 185050F-01-1 by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 185050F-01-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-185050F-01-1
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER TYPE III 50A RoHS: Compliant | 0 |
|
$36.8600 / $43.2700 | Order Now |
DISTI #
75106859
|
RS | HI-AMP BREAKER | Eaton Transportation 185050F-01-1 Min Qty: 60 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$33.6500 | RFQ |
|
Onlinecomponents.com | Circuit Breaker - Thermal - Single Pole - 50A - 42VDC - Push-to-Trip Type III - 3000A @ 30VDC Interrupting - Visual Indication - IP67 - Surface Mount. RoHS: Compliant |
58 In Stock |
|
$34.7800 / $63.2600 | Buy Now |
DISTI #
185050F-01-1
|
TTI | Circuit Breakers CIRCUIT BREAKER TYPE III 50A Min Qty: 60 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$33.0500 / $34.3900 | Buy Now |
|
Master Electronics | Circuit Breaker - Thermal - Single Pole - 50A - 42VDC - Push-to-Trip Type III - 3000A @ 30VDC Interrupting - Visual Indication - IP67 - Surface Mount. RoHS: Compliant |
58 In Stock |
|
$34.7800 / $63.2600 | Buy Now |