Part Details for 185080070409 by Essentra Components
Overview of 185080070409 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 185080070409
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3471-ND
|
DigiKey | WASHER FLAT M8 PLASTIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
20 In Stock |
|
$2.0098 / $3.7200 | Buy Now |
DISTI #
144-185080070409
|
Mouser Electronics | Washers WASHER M8 RoHS: Compliant | 80 |
|
$2.1500 / $3.4700 | Buy Now |
DISTI #
71184199
|
RS | Flat Washer, PEEK, Brown, 8.4 mm ID, 17.0 mm OD | Essentra Components 185080070409 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3500 / $3.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks | 0 |
|
$1.8700 | Buy Now |
|
Onlinecomponents.com | Brown PEEK Flat Washer - in)side Diameter 8.4 mm (0.331 in) - 17.0 mm (0.669 in) - Thickness 1.6 mm (0.063 in) - Compatible Screw Sizes M8 - RoHS: Compliant | 0 |
|
$1.5500 / $2.6400 | Buy Now |
DISTI #
RIC185080070409
|
DB Roberts | WASHER M8 | 0 |
|
RFQ |