Part Details for 1850893 by Phoenix Contact
Overview of 1850893 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1850893
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X0816
|
Newark | Front-Mc 1 5/ 6-Stf-3 81 |Phoenix Contact 1850893 Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-6576-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 3.81MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
35 In Stock |
|
$10.1969 / $12.4200 | Buy Now |
DISTI #
651-1850893
|
Mouser Electronics | Pluggable Terminal Blocks 6 Pos 3.81mm pitch Plug 28-16 AWG Screw RoHS: Compliant | 100 |
|
$10.1900 / $12.3700 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 6 - pitch: 3.81 mm - connection method: Front screw connection - color: green - contact surface: Tin RoHS: Compliant |
204 In Stock 300 Factory Stock |
|
$9.8400 / $12.1700 | Buy Now |
|
Quest Components | 87 |
|
$22.0000 / $27.5000 | Buy Now | |
DISTI #
1850893
|
TTI | Pluggable Terminal Blocks 6 Pos 3.81mm pitch Plug 28-16 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$9.8900 / $11.0700 | Buy Now |
DISTI #
000000000000052331
|
Sager | Pluggable Terminal Blocks 6 Pos 3.81mm pitch Plug 28-16 AWG Screw Min Qty: 50 | 0 |
|
$12.8200 / $13.3000 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 2200 |
|
RFQ | |
DISTI #
2254508
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 6POS, 16AWG RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$9.5215 | Buy Now |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 6 - pitch: 3.81 mm - connection method: Front screw connection - color: green - contact surface: Tin RoHS: Compliant |
204 In Stock 300 Factory Stock |
|
$9.8400 / $12.1700 | Buy Now |
Part Details for 1850893
1850893 CAD Models
1850893 Part Data Attributes
|
1850893
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1850893
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 1850893
This table gives cross-reference parts and alternative options found for 1850893. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1850893, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1984358 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1850893 vs 1984358 |