Part Details for 1984358 by Phoenix Contact
Overview of 1984358 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1984358
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R0012
|
Newark | Pluggable Terminal Block, 6, 200 V, 8 A, 3.5 Mm, 26 Awg, 16 Awg Rohs Compliant: Yes |Phoenix Contact 1984358 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 83 |
|
$1.4300 / $1.9400 | Buy Now |
DISTI #
277-7544-ND
|
DigiKey | TERM BLOCK PLUG 6POS 90DEG 3.5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
12 In Stock |
|
$1.4900 | Buy Now |
DISTI #
651-1984358
|
Mouser Electronics | Pluggable Terminal Blocks 6 Pos 3.5mm pitch Plug 26-14 AWG Screw RoHS: Compliant | 1257 |
|
$1.4500 / $1.8500 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - number of positions: 6 - pitch: 3.5 mm - connection method: Screw connection with wire protector - color: green - contact surface: Tin RoHS: Compliant |
250 In Stock |
|
$1.4300 / $1.7300 | Buy Now |
DISTI #
1984358
|
TTI | Pluggable Terminal Blocks 6 Pos 3.5mm pitch Plug 26-14 AWG Screw Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.4400 / $1.6600 | Buy Now |
DISTI #
000000000001169946
|
Sager | Pluggable Terminal Blocks 6 Pos 3.5mm pitch Plug 26-14 AWG Screw Min Qty: 100 | 0 |
|
$1.8300 / $2.0500 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 670 |
|
RFQ | |
DISTI #
1793695
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 6POS, 16AWG RoHS: Compliant Min Qty: 1 Container: Each | 83 |
|
$1.6034 / $1.8240 | Buy Now |
DISTI #
1793695
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 6POS, 16AWG RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 83 |
|
$1.6330 / $2.3866 | Buy Now |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - number of positions: 6 - pitch: 3.5 mm - connection method: Screw connection with wire protector - color: green - contact surface: Tin RoHS: Compliant |
250 In Stock |
|
$1.4300 / $1.7300 | Buy Now |
Part Details for 1984358
1984358 CAD Models
1984358 Part Data Attributes
|
1984358
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1984358
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 1984358
This table gives cross-reference parts and alternative options found for 1984358. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1984358, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1850893 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1984358 vs 1850893 |